Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RXW151M1EBK-0811S | |
|---|---|
DigiKey Part Number | 4403-RXW151M1EBK-0811S-ND |
Manufacturer | |
Manufacturer Product Number | RXW151M1EBK-0811S |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 277.5 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 555 mA @ 100 kHz |
Part Status Active | Impedance 117 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXW151M1VBK-0811S | Surge | 0 | 4403-RXW151M1VBK-0811S-ND | 0,06648 € | Parametric Equivalent |
| RZW151M1VBK-0811S | Surge | 0 | 4403-RZW151M1VBK-0811S-ND | 0,06648 € | Parametric Equivalent |
| 860160474014 | Würth Elektronik | 727 | 732-9514-1-ND | 0,31000 € | Parametric Equivalent |
| UPV1E151MGD1TA | Nichicon | 884 | 493-UPV1E151MGD1TACT-ND | 0,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,06522 € | 782,64 € |
| Unit Price without VAT: | 0,06522 € |
|---|---|
| Unit Price with VAT: | 0,07761 € |





