Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.08 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.35 A @ 100 kHz |
Part Status Obsolete | Impedance 110 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLH470MEFC16X31.5 | Rubycon | 29.064 | 1189-1712-ND | 2,13000 € | Direct |
| 100ZLJ470M16X31.5 | Rubycon | 2.416 | 1189-1045-ND | 2,59000 € | Direct |
| EKYB101ELL471MLN3S | Chemi-Con | 118 | 565-EKYB101ELL471MLN3S-ND | 2,98000 € | Direct |
| EKZN101ELL471MLN3S | Chemi-Con | 1.124 | 565-4147-ND | 2,75000 € | Direct |
| ESH477M100AM2AA | KEMET | 5.325 | 399-15666-ND | 1,64000 € | Direct |













