Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 82.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 165 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.4 Ohms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXM22MEFR8X11.5 | Rubycon | 1.076 | 1189-100YXM22MEFR8X11.5-ND | 0,48000 € | Direct |
| 100RX3022M8X11.5 | Rubycon | 2.128 | 1189-1007-ND | 0,47000 € | Upgrade |
| MAL215059229E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215059229E3-ND | 0,40578 € | Upgrade |
| MAL215089229E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215089229E3-ND | 0,38551 € | Upgrade |
| UPM2A220MPD | Nichicon | 2.617 | UPM2A220MPD-ND | 0,53000 € | Upgrade |













