Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESY226M100AG3AA | |
|---|---|
DigiKey Part Number | 399-ESY226M100AG3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESY226M100AG3AA |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 440mOhm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY226M100AG3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 231 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 330 mA @ 100 kHz |
Part Status Active | Impedance 440 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 440mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESW226M100AG3AA | KEMET | 4.280 | 399-6627-ND | 3,65000 € | Parametric Equivalent |
| UPJ2A220MPD | Nichicon | 3.086 | 493-15683-ND | 4,96000 € | Parametric Equivalent |
| UPJ2A220MPD1TA | Nichicon | 1.893 | 493-UPJ2A220MPD1TACT-ND | 5,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,08554 € | 1.026,48 € |
| Unit Price without VAT: | 0,08554 € |
|---|---|
| Unit Price with VAT: | 0,10179 € |



