



UPM2A220MPD | |
|---|---|
DigiKey Part Number | UPM2A220MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPM2A220MPD |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A220MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 145 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 275 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 550 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A220MPD | Nichicon | 3.081 | 493-15683-ND | 0,45000 € | Similar |
| UPS2A220MPD | Nichicon | 4.339 | 493-15862-ND | 0,39000 € | Similar |
| UPW2A220MPD | Nichicon | 124.107 | 493-1970-ND | 0,43000 € | Similar |
| UPM2A220MPD1TA | Nichicon | 2.165 | 493-UPM2A220MPD1TACT-ND | 0,50000 € | Parametric Equivalent |
| UPM2A220MPD1TD | Nichicon | 4.826 | 493-11749-1-ND | 0,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33000 € | 3,30 € |
| 50 | 0,24540 € | 12,27 € |
| 200 | 0,19630 € | 39,26 € |
| 600 | 0,16835 € | 101,01 € |
| 1.000 | 0,15788 € | 157,88 € |
| 2.600 | 0,14173 € | 368,50 € |
| 5.000 | 0,13282 € | 664,10 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

