



UPS2A220MPD | |
|---|---|
DigiKey Part Number | 493-15862-ND |
Manufacturer | |
Manufacturer Product Number | UPS2A220MPD |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2A220MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 39.1 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 680 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM2A220MPD | Nichicon | 2.607 | UPM2A220MPD-ND | 0,53000 € | Direct |
| UPW2A220MPD | Nichicon | 67.247 | 493-1970-ND | 0,42000 € | Direct |
| UPJ2A220MPD | Nichicon | 86 | 493-15683-ND | 0,45000 € | Parametric Equivalent |
| UPJ2A220MPD1TA | Nichicon | 1.893 | 493-UPJ2A220MPD1TACT-ND | 0,52000 € | Parametric Equivalent |
| UPJ2A220MPD1TD | Nichicon | 398 | 493-11662-1-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23700 € | 2,37 € |
| 50 | 0,17460 € | 8,73 € |
| 200 | 0,13815 € | 27,63 € |
| 600 | 0,11735 € | 70,41 € |
| 1.000 | 0,10955 € | 109,55 € |
| 2.600 | 0,09752 € | 253,55 € |
| 5.000 | 0,09089 € | 454,45 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

