Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.144 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.43 A @ 100 kHz |
Part Status Obsolete | Impedance 98 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 108CKE063M | CORNELL DUBILIER KNOWLES | 88.371 | 1572-1055-ND | 1,56000 € | Direct |
| 63YXJ1000M16X25 | Rubycon | 2.544 | 1189-4229-ND | 1,73000 € | Direct |
| EEU-FS1J102 | Panasonic Industry | 3.111 | P123411-ND | 2,55000 € | Direct |
| EKYA630ELL102ML25S | Chemi-Con | 358 | 565-EKYA630ELL102ML25S-ND | 2,23000 € | Direct |
| EKYB630ELL102ML25S | Chemi-Con | 696 | 565-EKYB630ELL102ML25S-ND | 2,12000 € | Direct |














