
ESH108M063AM2AA | |
|---|---|
DigiKey Part Number | 399-15686-ND |
Manufacturer | |
Manufacturer Product Number | ESH108M063AM2AA |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH108M063AM2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.38 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.339" (34.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FS1J102 | Panasonic Industry | 3.098 | P123411-ND | 2,55000 € | Direct |
| EKYA630ELL102ML25S | Chemi-Con | 358 | 565-EKYA630ELL102ML25S-ND | 2,23000 € | Direct |
| EKYB630ELL102ML25S | Chemi-Con | 12.196 | 565-EKYB630ELL102ML25S-ND | 2,12000 € | Direct |
| EKZN630ELL102ML25S | Chemi-Con | 983 | 565-4098-ND | 2,35000 € | Direct |
| UHW1J102MHD6 | Nichicon | 877 | 493-17826-ND | 2,77000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,95600 € | 9,56 € |
| 50 | 0,74060 € | 37,03 € |
| 200 | 0,61590 € | 123,18 € |
| 600 | 0,54508 € | 327,05 € |
| 1.000 | 0,51858 € | 518,58 € |
| 2.600 | 0,47778 € | 1.242,23 € |
| 5.000 | 0,45530 € | 2.276,50 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

