
63RX301000M16X31.5 | |
|---|---|
DigiKey Part Number | 1189-63RX301000M16X31.5-ND |
Manufacturer | |
Manufacturer Product Number | 63RX301000M16X31.5 |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 63RX301000M16X31.5 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.388 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.85 A @ 100 kHz |
Part Status Active | Impedance 56 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 4000 Hrs @ 130°C | Mounting Type |
Operating Temperature -40°C ~ 130°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 1,95100 € | 19,51 € |
| 50 | 1,55340 € | 77,67 € |
| 200 | 1,32360 € | 264,72 € |
| 600 | 1,19308 € | 715,85 € |
| 1.000 | 1,14431 € | 1.144,31 € |
| 2.600 | 1,06922 € | 2.779,97 € |
| 5.000 | 1,02787 € | 5.139,35 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |

