Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 21.2 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 53 mA @ 100 kHz |
Part Status Obsolete | Impedance 4.2 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXJ2.2M5X11 | Rubycon | 4.285 | 100YXJ2.2M5X11-ND | 0,23000 € | Upgrade |
| 225CKE100M | CORNELL DUBILIER KNOWLES | 79.660 | 225CKE100M-ND | 0,21000 € | Upgrade |
| EKYA101ELL2R2ME11D | Chemi-Con | 1.146 | 565-EKYA101ELL2R2ME11D-ND | 0,35000 € | Upgrade |
| UPM2A2R2MDD | Nichicon | 4.917 | 493-17116-ND | 0,37000 € | Upgrade |
| UPV1H2R2MFD | Nichicon | 2.499 | 493-17185-ND | 0,44000 € | Upgrade |













