
225CKH050M | |
|---|---|
DigiKey Part Number | 1572-1376-ND |
Manufacturer | |
Manufacturer Product Number | 225CKH050M |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 75.358Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 20 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 46 mA @ 100 kHz |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 75.358Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXJ2.2M5X11 | Rubycon | 3.785 | 100YXJ2.2M5X11-ND | 0,23000 € | Upgrade |
| EKYA101ELL2R2ME11D | Chemi-Con | 1.146 | 565-EKYA101ELL2R2ME11D-ND | 0,35000 € | Upgrade |
| UPM2A2R2MDD | Nichicon | 4.917 | 493-17116-ND | 0,37000 € | Upgrade |
| UPV1H2R2MFD | Nichicon | 2.497 | 493-17185-ND | 0,44000 € | Upgrade |
| ED1H2R2MP20511U | Chinsan (Elite) | 339 | 4191-ED1H2R2MP20511UCT-ND | 0,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11400 € | 1,14 € |
| 50 | 0,08220 € | 4,11 € |
| 100 | 0,07200 € | 7,20 € |
| 500 | 0,05436 € | 27,18 € |
| 2.000 | 0,04413 € | 88,26 € |
| 4.000 | 0,04027 € | 161,08 € |
| 6.000 | 0,03831 € | 229,86 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

