
EKYA101ELL2R2ME11D | |
|---|---|
DigiKey Part Number | 565-EKYA101ELL2R2ME11D-ND |
Manufacturer | |
Manufacturer Product Number | EKYA101ELL2R2ME11D |
Description | CAP ALUM 2.2UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 30 mA @ 100 kHz |
Part Status Obsolete | Impedance 3 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVH101ARA100MHA0G | Chemi-Con | 163 | 565-EMVH101ARA100MHA0GCT-ND | 0,88000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21300 € | 2,13 € |
| 50 | 0,15680 € | 7,84 € |
| 100 | 0,13870 € | 13,87 € |
| 500 | 0,10746 € | 53,73 € |
| 1.000 | 0,09758 € | 97,58 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

