Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

225CKH050MSA | |
|---|---|
DigiKey Part Number | 1572-225CKH050MSA-ND |
Manufacturer | |
Manufacturer Product Number | 225CKH050MSA |
Description | ELECTROLYTIC/IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 75.358Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 20 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 46 mA @ 100 kHz |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 75.358Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 225CKH050M | CORNELL DUBILIER KNOWLES | 3.600 | 1572-1376-ND | 0,19000 € | Parametric Equivalent |
| 860020672006 | Würth Elektronik | 17.306 | 732-8852-1-ND | 0,09000 € | Parametric Equivalent |
| 860020772006 | Würth Elektronik | 4.578 | 732-8967-1-ND | 0,10000 € | Parametric Equivalent |
| 860160672003 | Würth Elektronik | 1.791 | 732-9581-1-ND | 0,11000 € | Parametric Equivalent |
| ED1H2R2MP20511U | Chinsan (Elite) | 339 | 4191-ED1H2R2MP20511UCT-ND | 0,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,02527 € | 1.516,20 € |
| Unit Price without VAT: | 0,02527 € |
|---|---|
| Unit Price with VAT: | 0,03007 € |











