Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.566 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.74 A @ 100 kHz |
Part Status Obsolete | Impedance 56 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41859C5228M000 | TDK | 2.959 | 495-B41859C5228M000-ND | 1,90000 € | Upgrade |
| B41866D5228M000 | TDK | 0 | B41866D5228M000-ND | 0,96466 € | Upgrade |
| 25ZLH2200MEFC16X20 | Rubycon | 0 | 1189-2962-ND | 1,35000 € | Direct |
| 25ZLJ2200M16X20 | Rubycon | 578 | 25ZLJ2200M16X20-ND | 1,94000 € | Direct |
| EEU-FR1E222S | Panasonic Industry | 3.768 | P14429-ND | 2,10000 € | Direct |













