Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25ZLH2200MEFC16X20 | |
|---|---|
DigiKey Part Number | 1189-2962-ND |
Manufacturer | |
Manufacturer Product Number | 25ZLH2200MEFC16X20 |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLH2200MEFC16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.275 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.25 A @ 100 kHz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLH2200MEFCGC16X20 | Rubycon | 0 | 25ZLH2200MEFCGC16X20-ND | 0,52180 € | Parametric Equivalent |
| 25ZLJ2200M16X20 | Rubycon | 578 | 25ZLJ2200M16X20-ND | 1,94000 € | Parametric Equivalent |
| 25ZLJ2200MGC16X20 | Rubycon | 187 | 1189-1593-1-ND | 1,58000 € | Parametric Equivalent |
| EEU-FR1E222S | Panasonic Industry | 3.764 | P14429-ND | 2,54000 € | Parametric Equivalent |
| EEU-FR1E222SB | Panasonic Industry | 1.432 | P15355CT-ND | 2,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,87300 € | 8,73 € |
| 50 | 0,67260 € | 33,63 € |
| 100 | 0,60930 € | 60,93 € |
| 600 | 0,49068 € | 294,41 € |
| 1.200 | 0,45800 € | 549,60 € |
| 3.000 | 0,42313 € | 1.269,39 € |
| 5.400 | 0,40487 € | 2.186,30 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |









