
EKZM250EC5222ML20S | |
|---|---|
DigiKey Part Number | 565-EKZM250EC5222ML20S-ND |
Manufacturer | |
Manufacturer Product Number | EKZM250EC5222ML20S |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.4375 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.25 A @ 100 kHz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZM250ELL222ML20S | Chemi-Con | 376 | 565-3573-ND | 3,14000 € | Parametric Equivalent |
| EKZN250ELL222ML20S | Chemi-Con | 279 | 565-EKZN250ELL222ML20S-ND | 1,92000 € | Parametric Equivalent |
| 25ZLJ2200M16X20 | Rubycon | 578 | 25ZLJ2200M16X20-ND | 1,94000 € | Direct |
| EEU-FR1E222S | Panasonic Industry | 3.764 | P14429-ND | 2,10000 € | Direct |
| UHW1E222MHD6 | Nichicon | 3.570 | 493-6802-ND | 2,19000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,70800 € | 17,08 € |
| 50 | 1,35480 € | 67,74 € |
| 100 | 1,24330 € | 124,33 € |
| 500 | 1,05176 € | 525,88 € |
| 1.000 | 0,99148 € | 991,48 € |
| 2.500 | 0,92721 € | 2.318,03 € |
| 5.000 | 0,88808 € | 4.440,40 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

