
25ZLJ2200M16X20 | |
|---|---|
DigiKey Part Number | 25ZLJ2200M16X20-ND |
Manufacturer | |
Manufacturer Product Number | 25ZLJ2200M16X20 |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLJ2200M16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.331 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.33 A @ 100 kHz |
Part Status Active | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLJ2200MGC16X20 | Rubycon | 187 | 1189-1593-1-ND | 1,58000 € | Parametric Equivalent |
| EEU-FR1E222S | Panasonic Industry | 3.764 | P14429-ND | 2,54000 € | Parametric Equivalent |
| EEU-FR1E222SB | Panasonic Industry | 1.432 | P15355CT-ND | 2,14000 € | Parametric Equivalent |
| EKZM250EC5222ML20S | Chemi-Con | 483 | 565-EKZM250EC5222ML20S-ND | 2,56000 € | Parametric Equivalent |
| EKZM250ELL222ML20S | Chemi-Con | 376 | 565-3573-ND | 3,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,27300 € | 12,73 € |
| 50 | 0,99620 € | 49,81 € |
| 100 | 0,90880 € | 90,88 € |
| 600 | 0,74492 € | 446,95 € |
| 1.200 | 0,69978 € | 839,74 € |
| 3.000 | 0,65165 € | 1.954,95 € |
| 5.400 | 0,62645 € | 3.382,83 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

