Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Obsolete | Impedance 230 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41858C4477M000 | TDK | 6.337 | 495-5997-ND | 0,68000 € | Upgrade |
| B41866C4477M000 | TDK | 0 | B41866C4477M000-ND | 0,22191 € | Upgrade |
| B41888C4477M000 | TDK | 11.103 | 495-6005-ND | 0,67000 € | Upgrade |
| B41856C4477M000 | TDK | 0 | B41856C4477M000-ND | 0,13009 € | Parametric Equivalent |
| EKY-160ELL471MJC5S | Chemi-Con | 1.394 | 565-EKY-160ELL471MJC5S-ND | 0,79000 € | Direct |















