
EKY-160ELL471MJC5S | |
|---|---|
DigiKey Part Number | 565-EKY-160ELL471MJC5S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-160ELL471MJC5S |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-160ELL471MJC5S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 432.5 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 865 mA @ 100 kHz |
Packaging Bulk | Impedance 80 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZE160ELL471MJC5S | Chemi-Con | 1.059 | 565-1660-ND | 0,99000 € | Similar |
| EKYA250ELL471MJC5S | Chemi-Con | 3.906 | 565-EKYA250ELL471MJC5S-ND | 0,76000 € | Parametric Equivalent |
| EKYB250ELL471MJC5S | Chemi-Con | 2.763 | 565-EKYB250ELL471MJC5S-ND | 0,88000 € | Parametric Equivalent |
| EKZM250ELL471MJC5S | Chemi-Con | 3.139 | 565-EKZM250ELL471MJC5S-ND | 0,82000 € | Parametric Equivalent |
| EKZN250ELL471MJC5S | Chemi-Con | 382 | 565-EKZN250ELL471MJC5S-ND | 1,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49900 € | 4,99 € |
| 50 | 0,37700 € | 18,85 € |
| 100 | 0,33830 € | 33,83 € |
| 500 | 0,27180 € | 135,90 € |
| 2.000 | 0,23337 € | 466,74 € |
| 4.000 | 0,21887 € | 875,48 € |
| 6.000 | 0,21156 € | 1.269,36 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

