Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 120 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.5 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXJ47M5X11 | Rubycon | 215 | 16YXJ47M5X11-ND | 0,22000 € | Upgrade |
| ELXZ160ELL470MEB5D | Chemi-Con | 51 | 565-ELXZ160ELL470MEB5D-ND | 0,35000 € | Upgrade |
| ESH476M016AC3AA | KEMET | 3.577 | 399-6586-ND | 0,19000 € | Upgrade |
| UPJ1C470MDD | Nichicon | 11 | 493-15614-ND | 0,24000 € | Upgrade |
| UPS1C470MDD | Nichicon | 3.956 | 493-17148-ND | 0,27000 € | Upgrade |












