



UPJ1C470MDD | |
|---|---|
DigiKey Part Number | 493-15614-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1C470MDD |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C470MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 92 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 155 mA @ 10 kHz |
Part Status Obsolete | Impedance 1.3 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.472" (12.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS1C470MDD | Nichicon | 3.942 | 493-17148-ND | 0,27000 € | Similar |
| UPV1C470MFD | Nichicon | 358 | 493-16443-ND | 0,40000 € | Similar |
| 476KXM025M | CORNELL DUBILIER KNOWLES | 24.759 | 476KXM025M-ND | 0,22000 € | Upgrade |
| EEU-FC1C470 | Panasonic Industry | 24.102 | P11196-ND | 0,33000 € | Similar |
| EEU-FC1C470B | Panasonic Industry | 3.520 | 10-EEU-FC1C470BCT-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14700 € | 1,47 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

