
35YXJ47M5X11 | |
|---|---|
DigiKey Part Number | 1189-2919-ND |
Manufacturer | |
Manufacturer Product Number | 35YXJ47M5X11 |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXJ47M5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 137.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 400 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLH47MEFC5X11 | Rubycon | 4.437 | 1189-1302-ND | 0,22000 € | Parametric Equivalent |
| 35ZLH47MEFCT15X11 | Rubycon | 810 | 1189-35ZLH47MEFCT15X11-ND | 0,22000 € | Parametric Equivalent |
| 860040572002 | Würth Elektronik | 1.722 | 732-9213-1-ND | 0,13000 € | Parametric Equivalent |
| EKZH350ELL470ME111 | Chemi-Con | 5 | 565-EKZH350ELL470ME111-ND | 0,42000 € | Parametric Equivalent |
| EKZH350ELL470ME11D | Chemi-Con | 1 | 565-EKZH350ELL470ME11D-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11500 € | 1,15 € |
| 50 | 0,08240 € | 4,12 € |
| 100 | 0,07220 € | 7,22 € |
| 500 | 0,05444 € | 27,22 € |
| 1.000 | 0,04882 € | 48,82 € |
| 3.000 | 0,04177 € | 125,31 € |
| 6.000 | 0,03827 € | 229,62 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

