
35ZLH47MEFCT15X11 | |
|---|---|
DigiKey Part Number | 1189-35ZLH47MEFCT15X11-ND |
Manufacturer | |
Manufacturer Product Number | 35ZLH47MEFCT15X11 |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 172.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 345 mA @ 100 kHz |
Part Status Active | Impedance 220 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLH47MEFC5X11 | Rubycon | 9.613 | 1189-1302-ND | 0,22000 € | Parametric Equivalent |
| RF1V470MP20511EU | Chinsan (Elite) | 557 | 4191-RF1V470MP20511EUCT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09600 € | 4,80 € |
| 100 | 0,08430 € | 8,43 € |
| 500 | 0,06392 € | 31,96 € |
| 2.000 | 0,05213 € | 104,26 € |
| 4.000 | 0,04766 € | 190,64 € |
| 6.000 | 0,04541 € | 272,46 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

