
16YXJ47M5X11 | |
|---|---|
DigiKey Part Number | 16YXJ47M5X11-ND |
Manufacturer | |
Manufacturer Product Number | 16YXJ47M5X11 |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXJ47M5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 137.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 400 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXJ47M5X11 | Rubycon | 2.635 | 1189-2919-ND | 0,19000 € | Upgrade |
| 35ZLH47MEFC5X11 | Rubycon | 9.613 | 1189-1302-ND | 0,22000 € | Upgrade |
| 16YXM47MEFR5X11 | Rubycon | 2.097 | 1189-16YXM47MEFR5X11-ND | 0,29000 € | Parametric Equivalent |
| 25YXF47MEFC5X11 | Rubycon | 3.203 | 1189-1858-ND | 0,20000 € | Parametric Equivalent |
| 25YXJ47M5X11 | Rubycon | 1.296 | 25YXJ47M5X11-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13600 € | 1,36 € |
| 50 | 0,09820 € | 4,91 € |
| 100 | 0,08630 € | 8,63 € |
| 500 | 0,06550 € | 32,75 € |
| 1.000 | 0,05892 € | 58,92 € |
| 3.000 | 0,05067 € | 152,01 € |
| 6.000 | 0,04658 € | 279,48 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

