Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Obsolete | Impedance 230 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3YXF1000MEFC10X12.5 | Rubycon | 801 | 1189-2347-ND | 0,56000 € | Direct |
| ESW108M6R3AH1AA | KEMET | 7.121 | 399-6625-ND | 0,48000 € | Direct |
| 108CKE016MLN | CORNELL DUBILIER KNOWLES | 6.476 | 1572-1665-ND | 0,65000 € | Upgrade |
| 10YXJ1000M10X12.5 | Rubycon | 360 | 1189-1067-ND | 0,39000 € | Upgrade |
| 10ZLH1000MEFC10X12.5 | Rubycon | 51.893 | 1189-1072-ND | 0,43000 € | Upgrade |











