
6.3YXF1000MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 1189-2347-ND |
Manufacturer | |
Manufacturer Product Number | 6.3YXF1000MEFC10X12.5 |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3YXF1000MEFC10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 435 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 580 mA @ 100 kHz |
Part Status Obsolete | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXJ1000M10X12.5 | Rubycon | 360 | 1189-1067-ND | 0,39000 € | Parametric Equivalent |
| 10YXS1000MEFC10X12.5 | Rubycon | 966 | 1189-10YXS1000MEFC10X12.5-ND | 0,59000 € | Parametric Equivalent |
| 10ZLH1000MEFC10X12.5 | Rubycon | 51.893 | 1189-1072-ND | 0,43000 € | Parametric Equivalent |
| 10ZLS1000MEFC10X12.5 | Rubycon | 2.000 | 1189-2561-ND | 0,60000 € | Parametric Equivalent |
| EKZH250EC3102MJ25S | Chemi-Con | 0 | EKZH250EC3102MJ25S-ND | 0,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,35300 € | 3,53 € |
| 50 | 0,26320 € | 13,16 € |
| 100 | 0,23480 € | 23,48 € |
| 500 | 0,18576 € | 92,88 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

