
EKZN100ELL102MJC5S | |
|---|---|
DigiKey Part Number | 565-4043-ND |
Manufacturer | |
Manufacturer Product Number | EKZN100ELL102MJC5S |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN100ELL102MJC5S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.02 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Part Status Active | Impedance 53 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 9000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51200 € | 5,12 € |
| 50 | 0,38680 € | 19,34 € |
| 100 | 0,34740 € | 34,74 € |
| 500 | 0,27932 € | 139,66 € |
| 2.000 | 0,24006 € | 480,12 € |
| 4.000 | 0,22524 € | 900,96 € |
| 6.000 | 0,21777 € | 1.306,62 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

