
EKMQ160ELL102MJC5S | |
|---|---|
DigiKey Part Number | 565-4212-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ160ELL102MJC5S |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ160ELL102MJC5S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16PX1000MEFC10X12.5 | Rubycon | 408 | 1189-2188-ND | 0,50000 € | Parametric Equivalent |
| UVY1C102MPD | Nichicon | 145 | UVY1C102MPD-ND | 0,65000 € | Parametric Equivalent |
| UVY1C102MPD1TD | Nichicon | 5.321 | 493-14736-1-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58900 € | 5,89 € |
| 50 | 0,44780 € | 22,39 € |
| 100 | 0,40310 € | 40,31 € |
| 800 | 0,30920 € | 247,36 € |
| 1.600 | 0,28780 € | 460,48 € |
| 3.200 | 0,27002 € | 864,06 € |
| 5.600 | 0,25789 € | 1.444,18 € |
| 10.400 | 0,24642 € | 2.562,77 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

