Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

B37650C0106M062 | |
|---|---|
DigiKey Part Number | 495-3264-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B37650C0106M062 |
Description | CAP CER 10UF 25V X5R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B37650C0106M062 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12103D106MAT2A | KYOCERA AVX | 1.753 | 478-KGM32JR51E106MUCT-ND | 1,26000 € | Direct |
| C3225X5R1E106M250AA | TDK | 28.167 | 445-3947-1-ND | 0,48000 € | Direct |
| GRM32DR61E106MA12L | Murata Electronics | 47.719 | 490-6530-1-ND | 0,76000 € | Direct |
| TMK325BJ106MD-T | Taiyo Yuden | 4.000 | 587-2251-1-ND | 0,63000 € | Direct |
| TMK325BJ106MN-T | Taiyo Yuden | 41.329 | 587-1375-1-ND | 0,37000 € | Direct |







