
12103D106MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32JR51E106MUTR-ND - Tape & Reel (TR) 478-KGM32JR51E106MUCT-ND - Cut Tape (CT) 478-KGM32JR51E106MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12103D106MAT2A |
Description | CAP CER 10UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12103D106MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,82500 € | 8,25 € |
| 50 | 0,65540 € | 32,77 € |
| 100 | 0,60310 € | 60,31 € |
| 500 | 0,51450 € | 257,25 € |
| 1.000 | 0,48708 € | 487,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22386 € | 447,72 € |
| 4.000 | 0,21278 € | 851,12 € |
| 6.000 | 0,20723 € | 1.243,38 € |
| 10.000 | 0,20108 € | 2.010,80 € |
| 14.000 | 0,19749 € | 2.764,86 € |
| 20.000 | 0,19403 € | 3.880,60 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

