
1210DD106MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32AR51V106MUTR-ND - Tape & Reel (TR) 478-KGM32AR51V106MUCT-ND - Cut Tape (CT) 478-KGM32AR51V106MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210DD106MAT2A |
Description | CAP CER 10UF 35V X5R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210DD106MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,94900 € | 9,49 € |
| 50 | 0,75860 € | 37,93 € |
| 100 | 0,69980 € | 69,98 € |
| 500 | 0,60040 € | 300,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56965 € | 569,65 € |
| 2.000 | 0,54434 € | 1.088,68 € |
| 3.000 | 0,53166 € | 1.594,98 € |
| 5.000 | 0,51760 € | 2.588,00 € |
| 7.000 | 0,50938 € | 3.565,66 € |
| 10.000 | 0,50148 € | 5.014,80 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

