
C1210C106M6PACTU | |
|---|---|
DigiKey Part Number | 399-C1210C106M6PACTUTR-ND - Tape & Reel (TR) 399-C1210C106M6PACTUCT-ND - Cut Tape (CT) 399-C1210C106M6PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C106M6PACTU |
Description | CAP CER 10UF 35V X5R 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C106M6PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,17400 € | 11,74 € |
| 50 | 0,94860 € | 47,43 € |
| 100 | 0,87910 € | 87,91 € |
| 500 | 0,76148 € | 380,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72505 € | 725,05 € |
| 2.000 | 0,69506 € | 1.390,12 € |
| 3.000 | 0,68004 € | 2.040,12 € |
| 5.000 | 0,66338 € | 3.316,90 € |
| 7.000 | 0,65365 € | 4.575,55 € |
| 10.000 | 0,64428 € | 6.442,80 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

