CAB.01028
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB.01028

DigiKey Part Number
931-CAB.01028-ND
Manufacturer
Manufacturer Product Number
CAB.01028
Description
COAX CBL U.FL, MHF1 TO SMA 7.8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), I-PEX MHF1 to SMA 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
Style
U.FL (UMCC), I-PEX MHF1 to SMA
1st Connector
U.FL (UMCC), I-PEX MHF1 Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Panel Mount
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
7.874" (200.00mm)
Cable Type
1.13mm OD Coaxial Cable
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 508
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,07000 €6,07 €
104,40700 €44,07 €
254,22040 €105,51 €
503,97360 €198,68 €
1003,71760 €371,76 €
2503,56168 €890,42 €
5003,21576 €1.607,88 €
1.0002,77459 €2.774,59 €
3.0002,61526 €7.845,78 €
Manufacturers Standard Package
Unit Price without VAT:6,07000 €
Unit Price with VAT:7,22330 €