CAB.01028
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB.01029

DigiKey Part Number
931-CAB.01029-ND
Manufacturer
Manufacturer Product Number
CAB.01029
Description
COAX CBL U.FL, MHF1 TO SMA 9.8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), I-PEX MHF1 to SMA 1.13mm OD Coaxial Cable 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
Style
U.FL (UMCC), I-PEX MHF1 to SMA
1st Connector
U.FL (UMCC), I-PEX MHF1 Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Panel Mount
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
9.843" (250.00mm)
Cable Type
1.13mm OD Coaxial Cable
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,13000 €6,13 €
104,43900 €44,39 €
254,26120 €106,53 €
504,01060 €200,53 €
1003,75070 €375,07 €
2503,59500 €898,75 €
5003,24082 €1.620,41 €
1.0002,79654 €2.796,54 €
3.0002,63213 €7.896,39 €
Manufacturers Standard Package
Unit Price without VAT:6,13000 €
Unit Price with VAT:7,29470 €