CAB.0243
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB.0243

DigiKey Part Number
931-CAB.0243-ND
Manufacturer
Manufacturer Product Number
CAB.0243
Description
COAX CBL U.FL, MHF1 TO SMA 5.9"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), I-PEX MHF1 to SMA 1.13mm OD Coaxial Cable 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
Style
U.FL (UMCC), I-PEX MHF1 to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
U.FL (UMCC), I-PEX MHF1 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
5.906" (150.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-60°C ~ 200°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 558
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,05000 €6,05 €
104,17300 €41,73 €
254,11840 €102,96 €
504,03920 €201,96 €
1003,16430 €316,43 €
3003,00137 €900,41 €
5002,93168 €1.465,84 €
1.0002,69633 €2.696,33 €
2.5002,64600 €6.615,00 €
Manufacturers Standard Package
Unit Price without VAT:6,05000 €
Unit Price with VAT:7,19950 €