
GW.05.0153W | |
|---|---|
DigiKey Part Number | 931-GW.05.0153W-ND |
Manufacturer | |
Manufacturer Product Number | GW.05.0153W |
Description | 2.4/5.8GHZ WHITE TERMINAL MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, Wi-Fi, WLAN, Zigbee™ Whip, Right Angle RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.8dBi, 3.6dBi, 4.1dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.453" (62.30mm) | |
Applications | 802.11a/b/g/n/ac, Bluetooth, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,23000 € | 10,23 € |
| 10 | 8,02000 € | 80,20 € |
| 25 | 7,47000 € | 186,75 € |
| 100 | 6,86500 € | 686,50 € |
| 300 | 6,52760 € | 1.958,28 € |
| 500 | 6,40286 € | 3.201,43 € |
| 1.000 | 6,25981 € | 6.259,81 € |
| Unit Price without VAT: | 10,23000 € |
|---|---|
| Unit Price with VAT: | 12,17370 € |









