AP.17E.07.0064A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP.17E.07.0064A

DigiKey Part Number
931-1151-ND
Manufacturer
Manufacturer Product Number
AP.17E.07.0064A
Description
RF ANT 1.575GHZ CER PATCH MHFI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Ceramic Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Tray
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
-
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
2
Return Loss
-
Gain
-1dBic
Features
LNA, Filter
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.157" (4.00mm)
Applications
GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.194
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,17000 €8,17 €
108,10400 €81,04 €
257,21200 €180,30 €
1007,04750 €704,75 €
3606,79197 €2.445,11 €
7206,75697 €4.865,02 €
1.0806,61062 €7.139,47 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,17000 €
Unit Price with VAT:9,72230 €