
AGGBP.25B.07.0060A | |
|---|---|
DigiKey Part Number | 931-1406-ND |
Manufacturer | |
Manufacturer Product Number | AGGBP.25B.07.0060A |
Description | RF ANT 1.561/1.575GHZ CER 60MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GPS Ceramic Patch U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.559GHz ~ 1.61GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 27dBi, 25.5dBi, 26dBi | |
Features | Cable - 60mm, LNA, Filter | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.311" (7.90mm) | |
Applications | Beidou, Galileo, GLONASS, GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,62000 € | 15,62 € |
| 10 | 14,40600 € | 144,06 € |
| 25 | 13,54000 € | 338,50 € |
| 100 | 12,54390 € | 1.254,39 € |
| 300 | 11,98820 € | 3.596,46 € |
| 500 | 11,78276 € | 5.891,38 € |
| Unit Price without VAT: | 15,62000 € |
|---|---|
| Unit Price with VAT: | 18,58780 € |











