SK515B R5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 383
Unit Price: 0,52000 €
Datasheet

Similar


Comchip Technology
In Stock: 15
Unit Price: 0,63000 €
Datasheet

Similar


Comchip Technology
In Stock: 2.474
Unit Price: 0,73000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,22173 €
Datasheet

Similar


Diodes Incorporated
In Stock: 22.456
Unit Price: 1,08000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,09173 €
Datasheet

Similar


STMicroelectronics
In Stock: 19.199
Unit Price: 0,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.090
Unit Price: 0,73000 €
Datasheet
Diode 150 V 5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK515B R5G

DigiKey Part Number
SK515BR5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK515B R5G
Description
DIODE SCHOTTKY 150V 5A DO214AA
Customer Reference
Detailed Description
Diode 150 V 5A Surface Mount DO-214AA (SMB)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types