



SK2150-LTP | |
|---|---|
DigiKey Part Number | SK2150-LTPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK2150-LTP |
Description | DIODE SCHOTTKY 150V 2A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 150 V | |
Capacitance @ Vr, F | 170pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09173 € | 275,19 € |
| 6.000 | 0,08331 € | 499,86 € |
| 9.000 | 0,07901 € | 711,09 € |
| 15.000 | 0,07418 € | 1.112,70 € |
| 21.000 | 0,07132 € | 1.497,72 € |
| 30.000 | 0,06854 € | 2.056,20 € |
| 75.000 | 0,06244 € | 4.683,00 € |
| Unit Price without VAT: | 0,09173 € |
|---|---|
| Unit Price with VAT: | 0,10916 € |

