
STPS3150U | |
|---|---|
DigiKey Part Number | 497-6583-2-ND - Tape & Reel (TR) 497-6583-1-ND - Cut Tape (CT) 497-6583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS3150U |
Description | DIODE SCHOTTKY 150V 3A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STPS3150U Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 150 V | Operating Temperature - Junction 175°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 820 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBR3150SB-13 | Diodes Incorporated | 20.906 | SBR3150SB-13DICT-ND | 1,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37400 € | 3,74 € |
| 100 | 0,23940 € | 23,94 € |
| 500 | 0,18148 € | 90,74 € |
| 1.000 | 0,16279 € | 162,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14252 € | 356,30 € |
| 5.000 | 0,12998 € | 649,90 € |
| 7.500 | 0,12359 € | 926,93 € |
| 12.500 | 0,11640 € | 1.455,00 € |
| 17.500 | 0,11215 € | 1.962,62 € |
| 25.000 | 0,10801 € | 2.700,25 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |







