S5A R7G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Comchip Technology
In Stock: 8.487
Unit Price: 0,54000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 2.463
Unit Price: 0,59000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2.985
Unit Price: 0,61000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.432
Unit Price: 0,59000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,87000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.356
Unit Price: 0,68000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,16652 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,20121 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,20776 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,20056 €
Datasheet

Similar


Diodes Incorporated
In Stock: 13.550
Unit Price: 0,46000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,26908 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,24636 €
Datasheet

Similar


Diodes Incorporated
In Stock: 177.899
Unit Price: 0,59000 €
Datasheet
Diode 50 V 5A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S5A R7G

DigiKey Part Number
S5AR7GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S5A R7G
Description
DIODE STANDARD 50V 5A DO214AB
Customer Reference
Detailed Description
Diode 50 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types