


S5AL-TP | |
|---|---|
DigiKey Part Number | S5AL-TPMSTR-ND - Tape & Reel (TR) S5AL-TPMSCT-ND - Cut Tape (CT) S5AL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5AL-TP |
Description | DIODE STANDARD 50V 5A DO214AB |
Customer Reference | |
Detailed Description | Diode 50 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38000 € | 3,80 € |
| 100 | 0,24430 € | 24,43 € |
| 500 | 0,18578 € | 92,89 € |
| 1.000 | 0,16689 € | 166,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14287 € | 428,61 € |
| 6.000 | 0,13076 € | 784,56 € |
| 9.000 | 0,12459 € | 1.121,31 € |
| 15.000 | 0,11766 € | 1.764,90 € |
| 21.000 | 0,11356 € | 2.384,76 € |
| 30.000 | 0,10957 € | 3.287,10 € |
| 75.000 | 0,10758 € | 8.068,50 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

