


S3A-13-F | |
|---|---|
DigiKey Part Number | S3A-FDITR-ND - Tape & Reel (TR) S3A-FDICT-ND - Cut Tape (CT) S3A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3A-13-F |
Description | DIODE STANDARD 50V 3A SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | S3A-13-F Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES3A-E3/9AT | Vishay General Semiconductor - Diodes Division | 1.630 | 112-ES3A-E3/9ATCT-ND | 0,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39500 € | 3,95 € |
| 100 | 0,25390 € | 25,39 € |
| 500 | 0,19284 € | 96,42 € |
| 1.000 | 0,17316 € | 173,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14811 € | 444,33 € |
| 6.000 | 0,13550 € | 813,00 € |
| 9.000 | 0,12907 € | 1.161,63 € |
| 15.000 | 0,12184 € | 1.827,60 € |
| 21.000 | 0,11756 € | 2.468,76 € |
| 30.000 | 0,11340 € | 3.402,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |




