


RS3A-13-F | |
|---|---|
DigiKey Part Number | RS3A-FDITR-ND - Tape & Reel (TR) RS3A-FDICT-ND - Cut Tape (CT) RS3A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3A-13-F |
Description | DIODE STANDARD 50V 3A SMC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | RS3A-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45000 € | 4,50 € |
| 100 | 0,29080 € | 29,08 € |
| 500 | 0,22194 € | 110,97 € |
| 1.000 | 0,19976 € | 199,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17156 € | 514,68 € |
| 6.000 | 0,15735 € | 944,10 € |
| 9.000 | 0,15011 € | 1.350,99 € |
| 15.000 | 0,14198 € | 2.129,70 € |
| 21.000 | 0,13716 € | 2.880,36 € |
| 30.000 | 0,13248 € | 3.974,40 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

