ES2CA R3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 4.075
Unit Price: 0,42000 €
Datasheet

Similar


Comchip Technology
In Stock: 4.612
Unit Price: 0,46000 €
Datasheet

Similar


Comchip Technology
In Stock: 7.410
Unit Price: 0,59000 €
Datasheet

Similar


Comchip Technology
In Stock: 7.766
Unit Price: 0,40000 €
Datasheet

Similar


Comchip Technology
In Stock: 50.302
Unit Price: 0,81000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 105.157
Unit Price: 0,29000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.432
Unit Price: 0,27000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.649
Unit Price: 0,31000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,09417 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,09759 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 41.742
Unit Price: 0,33000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.500
Unit Price: 0,34000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,11043 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,12132 €
Datasheet
Diode 150 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2CA R3G

DigiKey Part Number
ES2CAR3GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES2CA R3G
Description
DIODE STANDARD 150V 2A DO214AC
Customer Reference
Detailed Description
Diode 150 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
ES2CA R3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 150 V
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types