
ES1CHE3_A/H | |
---|---|
DigiKey Part Number | ES1CHE3_A/HGITR-ND - Tape & Reel (TR) ES1CHE3_A/HGICT-ND - Cut Tape (CT) ES1CHE3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1CHE3_A/H |
Description | DIODE STANDARD 150V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 150 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,22100 € | 2,21 € |
100 | 0,17610 € | 17,61 € |
500 | 0,13234 € | 66,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.800 | 0,09180 € | 165,24 € |
3.600 | 0,08305 € | 298,98 € |
5.400 | 0,07859 € | 424,39 € |
9.000 | 0,07358 € | 662,22 € |
12.600 | 0,07061 € | 889,69 € |
18.000 | 0,06970 € | 1.254,60 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |