


CDBA1200-HF | |
|---|---|
DigiKey Part Number | 641-1689-2-ND - Tape & Reel (TR) 641-1689-1-ND - Cut Tape (CT) 641-1689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA1200-HF |
Description | DIODE SCHOTTKY 150V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA1200-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 200 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28700 € | 2,87 € |
| 100 | 0,18270 € | 18,27 € |
| 500 | 0,13750 € | 68,75 € |
| 1.000 | 0,12108 € | 121,08 € |
| 2.000 | 0,11059 € | 221,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09968 € | 498,40 € |
| 10.000 | 0,08434 € | 843,40 € |
| 15.000 | 0,08109 € | 1.216,35 € |
| 25.000 | 0,07456 € | 1.864,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

