
TS8423K | |
|---|---|
DigiKey Part Number | 2713-TS8423KCT-ND - Cut Tape (CT) 2713-TS8423KDKR-ND - Digi-Reel® 2713-TS8423KTR-ND |
Manufacturer | |
Manufacturer Product Number | TS8423K |
Description | RF SWITCH SPDT 1MHZ-7.2GHZ 20W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 5G, Cellular, Datalinks, Tactical Radio SPDT 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TS8423K Models |
Category | Test Frequency 5GHz |
Manufacturer TagoreTech | P1dB 48dBm |
Series | IIP3 77dBm |
Packaging Cut Tape (CT) Digi-Reel® Strip | Impedance 50Ohm |
Part Status Active | Voltage - Supply 2.6V ~ 5.25V |
RF Type 5G, Cellular, Datalinks, Tactical Radio | Operating Temperature -40°C ~ 85°C |
Topology Reflective | Mounting Type Surface Mount |
Circuit SPDT | Package / Case 16-VFQFN Exposed Pad |
Frequency Range 1MHz ~ 7.2GHz | Supplier Device Package 16-QFN (3x3) |
Isolation 22dB | Base Product Number |
Insertion Loss 0.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,80000 € | 21,80 € |
| 10 | 15,77200 € | 157,72 € |
| 100 | 12,37820 € | 1.237,82 € |
| 500 | 12,06876 € | 6.034,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 12,00579 € | 36.017,37 € |
| Unit Price without VAT: | 21,80000 € |
|---|---|
| Unit Price with VAT: | 25,94200 € |







