
TS7225FK | |
|---|---|
DigiKey Part Number | 2713-TS7225FKTR-ND - Tape & Reel (TR) 2713-TS7225FKCT-ND - Cut Tape (CT) 2713-TS7225FKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS7225FK |
Description | RF SWITCH SPDT 10MHZ-6GHZ 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, LTE SPDT 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TS7225FK Models |
Category | Test Frequency 800MHz |
Manufacturer TagoreTech | P1dB 42dBm |
Series | IIP3 73dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50Ohm |
Part Status Active | Voltage - Supply 2.6V ~ 5.5V |
RF Type Cellular, LTE | Operating Temperature -40°C ~ 85°C |
Topology Reflective | Mounting Type Surface Mount |
Circuit SPDT | Package / Case 16-VFQFN Exposed Pad |
Frequency Range 10MHz ~ 6GHz | Supplier Device Package 16-QFN (3x3) |
Isolation 45dB | Base Product Number |
Insertion Loss 0.35dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS72250K | TagoreTech | 33 | 2713-TS72250K-ND | 11,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,24000 € | 14,24 € |
| 10 | 12,39800 € | 123,98 € |
| 25 | 11,75840 € | 293,96 € |
| 100 | 10,88140 € | 1.088,14 € |
| 250 | 10,35648 € | 2.589,12 € |
| 500 | 9,98618 € | 4.993,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 8,78236 € | 26.347,08 € |
| Unit Price without VAT: | 14,24000 € |
|---|---|
| Unit Price with VAT: | 16,94560 € |




